
RH7G04BBJFRATCB | |
|---|---|
DigiKey Part Number | 846-RH7G04BBJFRATCBTR-ND - Tape & Reel (TR) 846-RH7G04BBJFRATCBCT-ND - Cut Tape (CT) 846-RH7G04BBJFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH7G04BBJFRATCB |
Description | PCH -40V -40A, DFN3333T8LSAB, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Ta) 75W (Tc) Surface Mount DFN3333T8LSAB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) +5V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2670 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333T8LSAB |
Rds On (Max) @ Id, Vgs 11.9mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1.7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.9.67500 | kr.96.75 |
| 100 | kr.6.57520 | kr.657.52 |
| 500 | kr.5.24736 | kr.2,623.68 |
| 1.000 | kr.4.82030 | kr.4,820.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.27830 | kr.12,834.90 |
| 6.000 | kr.4.00564 | kr.24,033.84 |
| 9.000 | kr.3.86679 | kr.34,801.11 |
| 15.000 | kr.3.85948 | kr.57,892.20 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

