
RGTV00TS65GC13 | |
|---|---|
DigiKey Part Number | 846-RGTV00TS65GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGTV00TS65GC13 |
Description | IGBT TRENCH FS 650V 95A TO-247GE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 95 A 276 W Through Hole TO-247GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 95 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Power - Max | 276 W | |
Switching Energy | 1.17mJ (on), 940µJ (off) | |
Input Type | Standard | |
Gate Charge | 104 nC | |
Td (on/off) @ 25°C | 41ns/142ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247GE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.92000 | kr.41.92 |
| 10 | kr.28.18300 | kr.281.83 |
| 120 | kr.19.96675 | kr.2,396.01 |
| 600 | kr.16.80373 | kr.10,082.24 |
| 1.080 | kr.16.78230 | kr.18,124.88 |
| Unit Price without VAT: | kr.41.92000 |
|---|---|
| Unit Price with VAT: | kr.52.40000 |

