SCT2450KEGC11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGS80TS65DHRC11

DigiKey Part Number
846-RGS80TS65DHRC11-ND
Manufacturer
Manufacturer Product Number
RGS80TS65DHRC11
Description
IGBT TRENCH FS 650V 73A TO-247N
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 73 A 272 W Through Hole TO-247N
Datasheet
 Datasheet
EDA/CAD Models
RGS80TS65DHRC11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
73 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
272 W
Switching Energy
1.05mJ (on), 1.03mJ (off)
Input Type
Standard
Gate Charge
48 nC
Td (on/off) @ 25°C
37ns/112ns
Test Condition
400V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
103 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.40000$8.40
30$4.45733$133.72
120$4.20750$504.90
510$4.02375$2,052.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$8.40000
Unit Price with VAT:$10.50000