IGBT Trench Field Stop 650 V 50 A 206 W Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGS50NL65HRBTL

DigiKey Part Number
846-RGS50NL65HRBTLTR-ND - Tape & Reel (TR)
846-RGS50NL65HRBTLCT-ND - Cut Tape (CT)
846-RGS50NL65HRBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGS50NL65HRBTL
Description
IGBT TRENCH FS 650V 50A TO-263L
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 50 A 206 W Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
75 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 25A
Power - Max
206 W
Switching Energy
810µJ (on), 650µJ (off)
Input Type
Standard
Gate Charge
31 nC
Td (on/off) @ 25°C
28ns/91ns
Test Condition
400V, 25A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/05/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.02000kr.32.02
10kr.21.26400kr.212.64
100kr.15.14970kr.1,514.97
500kr.14.43740kr.7,218.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.43741kr.14,437.41
Manufacturers Standard Package
Unit Price without VAT:kr.32.02000
Unit Price with VAT:kr.40.02500