MFR Recommended
Similar

RFUS20NS4STL | |
|---|---|
DigiKey Part Number | RFUS20NS4STLTR-ND - Tape & Reel (TR) RFUS20NS4STLCT-ND - Cut Tape (CT) RFUS20NS4STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUS20NS4STL |
Description | DIODE STANDARD 430V 20A LPDS |
Customer Reference | |
Detailed Description | Diode 430 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFUS20NS4STL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 430 V | |
Current - Average Rectified (Io) | 20A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.29000 | kr.19.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.46305 | kr.6,463.05 |
| 2.000 | kr.6.01668 | kr.12,033.36 |
| 3.000 | kr.5.89149 | kr.17,674.47 |
| Unit Price without VAT: | kr.19.29000 |
|---|---|
| Unit Price with VAT: | kr.24.11250 |



