
RFUH25NS3SFHTL | |
|---|---|
DigiKey Part Number | 846-RFUH25NS3SFHTLTR-ND - Tape & Reel (TR) 846-RFUH25NS3SFHTLCT-ND - Cut Tape (CT) 846-RFUH25NS3SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUH25NS3SFHTL |
Description | DIODE STANDARD 350V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.68000 | kr.19.68 |
| 10 | kr.12.78300 | kr.127.83 |
| 100 | kr.8.84580 | kr.884.58 |
| 500 | kr.7.41778 | kr.3,708.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.87496 | kr.6,874.96 |
| 2.000 | kr.6.59718 | kr.13,194.36 |
| Unit Price without VAT: | kr.19.68000 |
|---|---|
| Unit Price with VAT: | kr.24.60000 |

