RFUH20TB4S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 979
Unit Price: kr.17.56000
Datasheet
Diode 430 V 20A Through Hole TO-220FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH20TB4S

DigiKey Part Number
RFUH20TB4S-ND
Manufacturer
Manufacturer Product Number
RFUH20TB4S
Description
DIODE STANDARD 430V 20A TO220FN
Customer Reference
Detailed Description
Diode 430 V 20A Through Hole TO-220FN
Datasheet
 Datasheet
EDA/CAD Models
RFUH20TB4S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
430 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 430 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FN
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.72248kr.4,722.48
Manufacturers Standard Package
Unit Price without VAT:kr.4.72248
Unit Price with VAT:kr.5.90310