
RFUH20TB3SNZC9 | |
|---|---|
DigiKey Part Number | 846-RFUH20TB3SNZC9-ND |
Manufacturer | |
Manufacturer Product Number | RFUH20TB3SNZC9 |
Description | DIODE STANDARD 350V 20A TO220NFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 20A Through Hole TO-220NFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 nA @ 350 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 50 | kr.8.57920 | kr.428.96 |
| 100 | kr.7.71320 | kr.771.32 |
| 500 | kr.6.19392 | kr.3,096.96 |
| 1.000 | kr.5.70543 | kr.5,705.43 |
| 2.000 | kr.5.29473 | kr.10,589.46 |
| 5.000 | kr.4.85058 | kr.24,252.90 |
| 10.000 | kr.4.65990 | kr.46,599.00 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

