Diode 600 V 10A Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH10NS6STL

DigiKey Part Number
RFUH10NS6STLTR-ND - Tape & Reel (TR)
RFUH10NS6STLCT-ND - Cut Tape (CT)
RFUH10NS6STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFUH10NS6STL
Description
DIODE STANDARD 600V 10A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount LPDS
Datasheet
 Datasheet
EDA/CAD Models
RFUH10NS6STL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
LPDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.8.79000kr.87.90
100kr.5.95680kr.595.68
500kr.4.74456kr.2,372.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.35478kr.4,354.78
2.000kr.4.02705kr.8,054.10
3.000kr.3.86010kr.11,580.30
5.000kr.3.69725kr.18,486.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000