RFUH10NS4STL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.15641
Datasheet
Diode 430 V 10A Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH10NS4STL

DigiKey Part Number
846-RFUH10NS4STLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFUH10NS4STL
Description
DIODE STANDARD 430V 10A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 430 V 10A Surface Mount LPDS
Datasheet
 Datasheet
EDA/CAD Models
RFUH10NS4STL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
430 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 430 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
LPDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.15641kr.5,156.41
2.000kr.4.78215kr.9,564.30
3.000kr.4.59147kr.13,774.41
5.000kr.4.51708kr.22,585.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.15641
Unit Price with VAT:kr.6.44551