Diode 400 V 1.5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN2LAM4STR

DigiKey Part Number
RFN2LAM4STRTR-ND - Tape & Reel (TR)
RFN2LAM4STRCT-ND - Cut Tape (CT)
RFN2LAM4STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN2LAM4STR
Description
DIODE STANDARD 400V 1.5A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RFN2LAM4STR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
PMDTM
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.46800kr.34.68
100kr.2.24350kr.224.35
500kr.1.71390kr.856.95
1.000kr.1.54321kr.1,543.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.32621kr.3,978.63
6.000kr.1.21690kr.7,301.40
9.000kr.1.16120kr.10,450.80
15.000kr.1.09862kr.16,479.30
21.000kr.1.06157kr.22,292.97
30.000kr.1.02556kr.30,766.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500