
RFN2LAM4STFTR | |
|---|---|
DigiKey Part Number | RFN2LAM4STFTR-ND - Tape & Reel (TR) RFN2LAM4STFCT-ND - Cut Tape (CT) RFN2LAM4STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2LAM4STFTR |
Description | DIODE STANDARD 400V 1.5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN2LAM4STFTR Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package PMDTM |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1.5 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.51300 | kr.35.13 |
| 100 | kr.2.27170 | kr.227.17 |
| 500 | kr.1.73660 | kr.868.30 |
| 1.000 | kr.1.56398 | kr.1,563.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34458 | kr.4,033.74 |
| 6.000 | kr.1.23406 | kr.7,404.36 |
| 9.000 | kr.1.17774 | kr.10,599.66 |
| 15.000 | kr.1.11447 | kr.16,717.05 |
| 21.000 | kr.1.07701 | kr.22,617.21 |
| 30.000 | kr.1.04060 | kr.31,218.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |










