
RF7L120BKFRATCR | |
|---|---|
DigiKey Part Number | 846-RF7L120BKFRATCRTR-ND - Tape & Reel (TR) 846-RF7L120BKFRATCRCT-ND - Cut Tape (CT) 846-RF7L120BKFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF7L120BKFRATCR |
Description | NCH 60V 12A, DFN2020Y8LSAA, POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 19µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN2020Y8LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.06000 | kr.10.06 |
| 10 | kr.6.34700 | kr.63.47 |
| 100 | kr.4.23250 | kr.423.25 |
| 500 | kr.3.32434 | kr.1,662.17 |
| 1.000 | kr.3.03195 | kr.3,031.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.66073 | kr.7,982.19 |
| 6.000 | kr.2.47393 | kr.14,843.58 |
| 9.000 | kr.2.39456 | kr.21,551.04 |
| Unit Price without VAT: | kr.10.06000 |
|---|---|
| Unit Price with VAT: | kr.12.57500 |

