
RF601T2D | |
|---|---|
DigiKey Part Number | 846-RF601T2D-ND |
Manufacturer | |
Manufacturer Product Number | RF601T2D |
Description | DIODE ARRAY GP 200V 3A TO-220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.90944 | kr.1,454.72 |
| Unit Price without VAT: | kr.2.90944 |
|---|---|
| Unit Price with VAT: | kr.3.63680 |

