Similar
Similar
Similar

RF4E070BNTR | |
|---|---|
DigiKey Part Number | RF4E070BNTRTR-ND - Tape & Reel (TR) RF4E070BNTRCT-ND - Cut Tape (CT) RF4E070BNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E070BNTR |
Description | MOSFET N-CH 30V 7A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E070BNTR Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HUML2020L8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28.6mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4800LFG-7 | Diodes Incorporated | 9.000 | DMG4800LFG-7DICT-ND | kr.5.01000 | Similar |
| PMPB25ENEX | Nexperia USA Inc. | 595 | 1727-7662-1-ND | kr.4.56000 | Similar |
| PMPB29XNE,115 | Nexperia USA Inc. | 0 | 1727-PMPB29XNE,115CT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.83144 | kr.8,494.32 |
| Unit Price without VAT: | kr.2.83144 |
|---|---|
| Unit Price with VAT: | kr.3.53930 |



