
RF2L6STE25 | |
|---|---|
DigiKey Part Number | RF2L6STE25TR-ND - Tape & Reel (TR) RF2L6STE25CT-ND - Cut Tape (CT) RF2L6STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2L6STE25 |
Description | DIODE STANDARD 600V 1.5A PMDS |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RF2L6STE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.48500 | kr.34.85 |
| 100 | kr.2.64920 | kr.264.92 |
| 500 | kr.2.04242 | kr.1,021.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.53917 | kr.2,308.76 |
| 3.000 | kr.1.49819 | kr.4,494.57 |
| 4.500 | kr.1.43773 | kr.6,469.78 |
| 7.500 | kr.1.30931 | kr.9,819.82 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

