
RF2L6STE25 | |
|---|---|
DigiKey Part Number | RF2L6STE25TR-ND - Tape & Reel (TR) RF2L6STE25CT-ND - Cut Tape (CT) RF2L6STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2L6STE25 |
Description | DIODE STANDARD 600V 1.5A PMDS |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RF2L6STE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.62863 | kr.2,442.95 |
| 3.000 | kr.1.50285 | kr.4,508.55 |
| 4.500 | kr.1.45700 | kr.6,556.50 |
| 7.500 | kr.1.44084 | kr.10,806.30 |
| 10.500 | kr.1.24162 | kr.13,037.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.3.49600 | kr.34.96 |
| 100 | kr.2.65740 | kr.265.74 |
| 500 | kr.2.04878 | kr.1,024.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.46900 | kr.34.69 |
| 100 | kr.2.63680 | kr.263.68 |
| 500 | kr.2.03290 | kr.1,016.45 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

