
RF101LAM4STFTR | |
|---|---|
DigiKey Part Number | RF101LAM4STFTR-ND - Tape & Reel (TR) RF101LAM4STFCT-ND - Cut Tape (CT) RF101LAM4STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101LAM4STFTR |
Description | DIODE STANDARD 400V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF101LAM4STFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.04500 | kr.20.45 |
| 100 | kr.1.36510 | kr.136.51 |
| 500 | kr.1.02738 | kr.513.69 |
| 1.000 | kr.0.91820 | kr.918.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77282 | kr.2,318.46 |
| 6.000 | kr.0.63014 | kr.3,780.84 |
| 9.000 | kr.0.60986 | kr.5,488.74 |
| 15.000 | kr.0.58678 | kr.8,801.70 |
| 21.000 | kr.0.54655 | kr.11,477.55 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

