Diode 200 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF101L2SDDTE25

DigiKey Part Number
RF101L2SDDTE25TR-ND - Tape & Reel (TR)
RF101L2SDDTE25CT-ND - Cut Tape (CT)
RF101L2SDDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF101L2SDDTE25
Description
DIODE STANDARD 200V 1A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RF101L2SDDTE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.78400kr.27.84
100kr.1.86730kr.186.73
500kr.1.42078kr.710.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.96115kr.1,441.72
3.000kr.0.95164kr.2,854.92
4.500kr.0.93776kr.4,219.92
7.500kr.0.90161kr.6,762.07
10.500kr.0.82787kr.8,692.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000