
RF1005TF6SC9 | |
|---|---|
DigiKey Part Number | 846-RF1005TF6SC9-ND |
Manufacturer | |
Manufacturer Product Number | RF1005TF6SC9 |
Description | DIODE STANDARD 600V 10A TO220NFM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220NFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.85000 | kr.16.85 |
| 50 | kr.8.27160 | kr.413.58 |
| 100 | kr.7.44020 | kr.744.02 |
| 500 | kr.5.98106 | kr.2,990.53 |
| 1.000 | kr.5.51199 | kr.5,511.99 |
| 2.000 | kr.5.11764 | kr.10,235.28 |
| 5.000 | kr.4.88680 | kr.24,434.00 |
| Unit Price without VAT: | kr.16.85000 |
|---|---|
| Unit Price with VAT: | kr.21.06250 |

