Diode 600 V 800mA Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF08L6STE25

DigiKey Part Number
RF08L6STE25TR-ND - Tape & Reel (TR)
RF08L6STE25CT-ND - Cut Tape (CT)
RF08L6STE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF08L6STE25
Description
DIODE STANDARD 600V 800MA PMDS
Customer Reference
Detailed Description
Diode 600 V 800mA Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RF08L6STE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.56600kr.25.66
100kr.1.64350kr.164.35
500kr.1.24460kr.622.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.05036kr.1,575.54
3.000kr.0.95237kr.2,857.11
4.500kr.0.90243kr.4,060.93
7.500kr.0.84627kr.6,347.02
10.500kr.0.81302kr.8,536.71
15.000kr.0.78068kr.11,710.20
37.500kr.0.70973kr.26,614.88
75.000kr.0.69926kr.52,444.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250