
RF08L6STE25 | |
|---|---|
DigiKey Part Number | RF08L6STE25TR-ND - Tape & Reel (TR) RF08L6STE25CT-ND - Cut Tape (CT) RF08L6STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF08L6STE25 |
Description | DIODE STANDARD 600V 800MA PMDS |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RF08L6STE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.56600 | kr.25.66 |
| 100 | kr.1.64350 | kr.164.35 |
| 500 | kr.1.24460 | kr.622.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.05036 | kr.1,575.54 |
| 3.000 | kr.0.95237 | kr.2,857.11 |
| 4.500 | kr.0.90243 | kr.4,060.93 |
| 7.500 | kr.0.84627 | kr.6,347.02 |
| 10.500 | kr.0.81302 | kr.8,536.71 |
| 15.000 | kr.0.78068 | kr.11,710.20 |
| 37.500 | kr.0.70973 | kr.26,614.88 |
| 75.000 | kr.0.69926 | kr.52,444.50 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

