
RF05VA1STR | |
---|---|
DigiKey Part Number | RF05VA1STR-ND - Tape & Reel (TR) RF05VA1SCT-ND - Cut Tape (CT) RF05VA1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VA1STR |
Description | DIODE STANDARD 100V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.63445 | kr.1,903.35 |
6.000 | kr.0.57542 | kr.3,452.52 |
9.000 | kr.0.54534 | kr.4,908.06 |
15.000 | kr.0.51151 | kr.7,672.65 |
21.000 | kr.0.49147 | kr.10,320.87 |
30.000 | kr.0.47200 | kr.14,160.00 |
75.000 | kr.0.42926 | kr.32,194.50 |
150.000 | kr.0.42400 | kr.63,600.00 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |