
RF051VA2STR | |
|---|---|
DigiKey Part Number | RF051VA2STR-ND - Tape & Reel (TR) RF051VA2SCT-ND - Cut Tape (CT) RF051VA2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF051VA2STR |
Description | DIODE STANDARD 200V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RF051VA2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73268 | kr.2,198.04 |
| 6.000 | kr.0.66615 | kr.3,996.90 |
| 9.000 | kr.0.63223 | kr.5,690.07 |
| 15.000 | kr.0.59412 | kr.8,911.80 |
| 21.000 | kr.0.57154 | kr.12,002.34 |
| 30.000 | kr.0.54960 | kr.16,488.00 |
| 75.000 | kr.0.50636 | kr.37,977.00 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

