
RESD3V3UASAFHT2RB | |
|---|---|
DigiKey Part Number | 846-RESD3V3UASAFHT2RBTR-ND - Tape & Reel (TR) 846-RESD3V3UASAFHT2RBCT-ND - Cut Tape (CT) 846-RESD3V3UASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD3V3UASAFHT2RB |
Description | 3.3V, SOD-882, 0.48PF, UNIDIRECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.48pF @ 1MHz |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 7.5V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 4V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.34800 | kr.33.48 |
| 100 | kr.2.16190 | kr.216.19 |
| 500 | kr.1.65004 | kr.825.02 |
| 1.000 | kr.1.48502 | kr.1,485.02 |
| 2.000 | kr.1.34605 | kr.2,692.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.13078 | kr.9,046.24 |
| 16.000 | kr.1.04807 | kr.16,769.12 |
| 24.000 | kr.1.00595 | kr.24,142.80 |
| 40.000 | kr.0.95863 | kr.38,345.20 |
| 56.000 | kr.0.93062 | kr.52,114.72 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


