
BZX84C18VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C18VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C18VLYT116CT-ND - Cut Tape (CT) 846-BZX84C18VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18VLYT116 |
Description | DIODE ZENER 18V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±6.39% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.10000 | kr.11.00 |
| 100 | kr.0.53370 | kr.53.37 |
| 500 | kr.0.52726 | kr.263.63 |
| 1.000 | kr.0.45010 | kr.450.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43480 | kr.1,304.40 |
| 6.000 | kr.0.39069 | kr.2,344.14 |
| 9.000 | kr.0.27649 | kr.2,488.41 |
| 15.000 | kr.0.26404 | kr.3,960.60 |
| 21.000 | kr.0.24585 | kr.5,162.85 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

