BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RD3U080CNTL1

DigiKey Part Number
RD3U080CNTL1TR-ND - Tape & Reel (TR)
RD3U080CNTL1CT-ND - Cut Tape (CT)
RD3U080CNTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3U080CNTL1
Description
MOSFET N-CH 250V 8A TO252
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 8A (Tc) 85W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3U080CNTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
85W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.80000kr.12.80
10kr.9.92000kr.99.20
100kr.7.44190kr.744.19
500kr.6.17882kr.3,089.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.24969kr.13,124.23
Manufacturers Standard Package
Unit Price without VAT:kr.12.80000
Unit Price with VAT:kr.16.00000