N-Channel 200 V 5A (Tc) 29W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 5A (Tc) 29W (Tc) Surface Mount TO-252
TO-252

RD3T050CNTL1

DigiKey Part Number
RD3T050CNTL1TR-ND - Tape & Reel (TR)
RD3T050CNTL1CT-ND - Cut Tape (CT)
RD3T050CNTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3T050CNTL1
Description
MOSFET N-CH 200V 5A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 5A (Tc) 29W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3T050CNTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
760mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5.25V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.8.06400kr.80.64
100kr.5.42510kr.542.51
500kr.4.29522kr.2,147.61
1.000kr.3.93175kr.3,931.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.53843kr.8,846.08
5.000kr.3.29543kr.16,477.15
7.500kr.3.17167kr.23,787.53
12.500kr.3.03266kr.37,908.25
17.500kr.3.02735kr.52,978.62
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000