


RD3S100CNTL1 | |
---|---|
DigiKey Part Number | RD3S100CNTL1TR-ND - Tape & Reel (TR) RD3S100CNTL1CT-ND - Cut Tape (CT) RD3S100CNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3S100CNTL1 |
Description | MOSFET N-CH 190V 10A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 190 V 10A (Tc) 85W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3S100CNTL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 190 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.32000 | kr.16.32 |
10 | kr.11.68600 | kr.116.86 |
100 | kr.8.52990 | kr.852.99 |
500 | kr.7.09914 | kr.3,549.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.6.27198 | kr.15,679.95 |
Unit Price without VAT: | kr.16.32000 |
---|---|
Unit Price with VAT: | kr.20.40000 |