N-Channel 100 V 10A (Ta) 20W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 10A (Ta) 20W (Tc) Surface Mount TO-252
TO-252

RD3P100SNFRATL

DigiKey Part Number
RD3P100SNFRATLTR-ND - Tape & Reel (TR)
RD3P100SNFRATLCT-ND - Cut Tape (CT)
RD3P100SNFRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3P100SNFRATL
Description
MOSFET N-CH 100V 10A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 10A (Ta) 20W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3P100SNFRATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
133mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.71000kr.14.71
10kr.9.42100kr.94.21
100kr.6.39260kr.639.26
500kr.5.09534kr.2,547.67
1.000kr.4.67829kr.4,678.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.22696kr.10,567.40
5.000kr.3.94817kr.19,740.85
7.500kr.3.80619kr.28,546.42
12.500kr.3.72475kr.46,559.38
Manufacturers Standard Package
Unit Price without VAT:kr.14.71000
Unit Price with VAT:kr.18.38750