
BD4233NUX-E2 | |
|---|---|
DigiKey Part Number | 846-BD4233NUX-E2TR-ND - Tape & Reel (TR) 846-BD4233NUX-E2CT-ND - Cut Tape (CT) 846-BD4233NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4233NUX-E2 |
Description | STROBE CHARGE CONTROL IC FOR DSC |
Customer Reference | |
Detailed Description | Digital Camera PMIC VSON010X3020 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -35°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 10-UFDFN Exposed Pad |
Applications Digital Camera | Supplier Device Package VSON010X3020 |
Current - Supply 1.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.87900 | kr.68.79 |
| 25 | kr.6.24120 | kr.156.03 |
| 100 | kr.5.54050 | kr.554.05 |
| 250 | kr.5.20640 | kr.1,301.60 |
| 500 | kr.5.13566 | kr.2,567.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.13565 | kr.20,542.60 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

