MFR Recommended
Similar
Similar

RCD080N25TL | |
|---|---|
DigiKey Part Number | RCD080N25TLTR-ND - Tape & Reel (TR) RCD080N25TLCT-ND - Cut Tape (CT) RCD080N25TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCD080N25TL |
Description | MOSFET N-CH 250V 8A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 8A (Ta) 850mW (Ta), 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RCD080N25TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 850mW (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.38951 | kr.13,473.77 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |






