RCD041N25TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: kr.12.92000
Datasheet
N-Channel 250 V 4A (Tc) 850mW (Ta), 29W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD041N25TL

DigiKey Part Number
846-RCD041N25TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCD041N25TL
Description
MOSFET N-CH 250V 4A CPT3
Customer Reference
Detailed Description
N-Channel 250 V 4A (Tc) 850mW (Ta), 29W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
RCD041N25TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
850mW (Ta), 29W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.73572kr.4,339.30
5.000kr.1.59846kr.7,992.30
7.500kr.1.52854kr.11,464.05
12.500kr.1.44998kr.18,124.75
17.500kr.1.40656kr.24,614.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.73572
Unit Price with VAT:kr.2.16965