MFR Recommended

RCD041N25TL | |
|---|---|
DigiKey Part Number | 846-RCD041N25TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCD041N25TL |
Description | MOSFET N-CH 250V 4A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 4A (Tc) 850mW (Ta), 29W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RCD041N25TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 850mW (Ta), 29W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.73572 | kr.4,339.30 |
| 5.000 | kr.1.59846 | kr.7,992.30 |
| 7.500 | kr.1.52854 | kr.11,464.05 |
| 12.500 | kr.1.44998 | kr.18,124.75 |
| 17.500 | kr.1.40656 | kr.24,614.80 |
| Unit Price without VAT: | kr.1.73572 |
|---|---|
| Unit Price with VAT: | kr.2.16965 |


