
RBS2MM40CTR | |
|---|---|
DigiKey Part Number | 846-RBS2MM40CTR-ND - Tape & Reel (TR) 846-RBS2MM40CTRCT-ND - Cut Tape (CT) 846-RBS2MM40CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS2MM40CTR |
Description | DIODE SCHOTTKY 20V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.28300 | kr.22.83 |
| 100 | kr.1.45450 | kr.145.45 |
| 500 | kr.1.09708 | kr.548.54 |
| 1.000 | kr.0.98160 | kr.981.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83472 | kr.2,504.16 |
| 6.000 | kr.0.76068 | kr.4,564.08 |
| 9.000 | kr.0.71427 | kr.6,428.43 |
| 15.000 | kr.0.68053 | kr.10,207.95 |
| 21.000 | kr.0.65541 | kr.13,763.61 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |




