
RBR5LAM30BTR | |
|---|---|
DigiKey Part Number | RBR5LAM30BTR-ND - Tape & Reel (TR) RBR5LAM30BCT-ND - Cut Tape (CT) RBR5LAM30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5LAM30BTR |
Description | DIODE SCHOTTKY 30V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR5LAM30BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.73100 | kr.37.31 |
| 100 | kr.2.60030 | kr.260.03 |
| 500 | kr.2.00396 | kr.1,001.98 |
| 1.000 | kr.1.81178 | kr.1,811.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56751 | kr.4,702.53 |
| 6.000 | kr.1.44000 | kr.8,640.00 |
| 9.000 | kr.1.33344 | kr.12,000.96 |
| 15.000 | kr.1.31147 | kr.19,672.05 |
| 21.000 | kr.1.28000 | kr.26,880.00 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

