VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR5LAM30ATR

DigiKey Part Number
RBR5LAM30ATR-ND - Tape & Reel (TR)
RBR5LAM30ACT-ND - Cut Tape (CT)
RBR5LAM30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR5LAM30ATR
Description
DIODE SCHOTTKY 30V 5A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR5LAM30ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.99500kr.29.95
100kr.2.08700kr.208.70
500kr.1.59488kr.797.44
1.000kr.1.43629kr.1,436.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11514kr.3,345.42
6.000kr.0.99104kr.5,946.24
9.000kr.0.96000kr.8,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000