
RBR5L30ATE25 | |
|---|---|
DigiKey Part Number | RBR5L30ATE25TR-ND - Tape & Reel (TR) RBR5L30ATE25CT-ND - Cut Tape (CT) RBR5L30ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5L30ATE25 |
Description | DIODE SCHOTTKY 30V 5A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR5L30ATE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.2.82000 | kr.282.00 |
| 500 | kr.2.18108 | kr.1,090.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.65208 | kr.2,478.12 |
| 3.000 | kr.1.63572 | kr.4,907.16 |
| 4.500 | kr.1.63364 | kr.7,351.38 |
| 7.500 | kr.1.56960 | kr.11,772.00 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

