Diode 60 V 3A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3MM60BTFTR

DigiKey Part Number
RBR3MM60BTFTR-ND - Tape & Reel (TR)
RBR3MM60BTFCT-ND - Cut Tape (CT)
RBR3MM60BTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3MM60BTFTR
Description
DIODE SCHOTTKY 60V 3A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR3MM60BTFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.2.48200kr.24.82
100kr.1.60040kr.160.04
500kr.1.21102kr.605.51
1.000kr.1.08532kr.1,085.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77932kr.2,337.96
6.000kr.0.77160kr.4,629.60
9.000kr.0.75774kr.6,819.66
15.000kr.0.74201kr.11,130.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750