Similar

RBR3LAM60BTFTR | |
|---|---|
DigiKey Part Number | RBR3LAM60BTFTR-ND - Tape & Reel (TR) RBR3LAM60BTFCT-ND - Cut Tape (CT) RBR3LAM60BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM60BTFTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM60BTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.04300 | kr.30.43 |
| 100 | kr.1.95910 | kr.195.91 |
| 500 | kr.1.48978 | kr.744.89 |
| 1.000 | kr.1.33844 | kr.1,338.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14602 | kr.3,438.06 |
| 6.000 | kr.1.04906 | kr.6,294.36 |
| 9.000 | kr.0.99966 | kr.8,996.94 |
| 15.000 | kr.0.94414 | kr.14,162.10 |
| 21.000 | kr.0.91126 | kr.19,136.46 |
| 30.000 | kr.0.87931 | kr.26,379.30 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


