
RBR3LAM30ATFTR | |
|---|---|
DigiKey Part Number | RBR3LAM30ATFTR-ND - Tape & Reel (TR) RBR3LAM30ATFCT-ND - Cut Tape (CT) RBR3LAM30ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM30ATFTR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM30ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.23200 | kr.22.32 |
| 100 | kr.1.44420 | kr.144.42 |
| 500 | kr.1.08888 | kr.544.44 |
| 1.000 | kr.0.97414 | kr.974.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88120 | kr.2,643.60 |
| 6.000 | kr.0.70950 | kr.4,257.00 |
| 9.000 | kr.0.67633 | kr.6,086.97 |
| 15.000 | kr.0.66302 | kr.9,945.30 |
| 21.000 | kr.0.64986 | kr.13,647.06 |
| 30.000 | kr.0.62559 | kr.18,767.70 |
| 75.000 | kr.0.60624 | kr.45,468.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

