RBR2L30ATE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.508
Unit Price: kr.4.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.986
Unit Price: kr.2.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15.146
Unit Price: kr.2.96000
Datasheet
Diode 30 V 2A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2L30ATE25

DigiKey Part Number
RBR2L30ATE25TR-ND - Tape & Reel (TR)
RBR2L30ATE25CT-ND - Cut Tape (CT)
RBR2L30ATE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2L30ATE25
Description
DIODE SCHOTTKY 30V 2A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PMDS
EDA/CAD Models
RBR2L30ATE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.44409kr.2,166.14
3.000kr.1.31678kr.3,950.34
4.500kr.1.25189kr.5,633.51
7.500kr.1.17896kr.8,842.20
10.500kr.1.13576kr.11,925.48
15.000kr.1.09378kr.16,406.70
37.500kr.1.03684kr.38,881.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.44409
Unit Price with VAT:kr.1.80511