


RBR1VWM60ATFTR | |
|---|---|
DigiKey Part Number | 846-RBR1VWM60ATFTR-ND - Tape & Reel (TR) 846-RBR1VWM60ATFTRCT-ND - Cut Tape (CT) 846-RBR1VWM60ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1VWM60ATFTR |
Description | DIODE SCHOTTKY 60V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.13100 | kr.31.31 |
| 100 | kr.2.01640 | kr.201.64 |
| 500 | kr.1.53432 | kr.767.16 |
| 1.000 | kr.1.37885 | kr.1,378.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18115 | kr.3,543.45 |
| 6.000 | kr.1.08154 | kr.6,489.24 |
| 9.000 | kr.1.03077 | kr.9,276.93 |
| 15.000 | kr.0.97373 | kr.14,605.95 |
| 21.000 | kr.0.93995 | kr.19,738.95 |
| 30.000 | kr.0.90712 | kr.27,213.60 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

