


RBR1VWM30ATFTR | |
|---|---|
DigiKey Part Number | 846-RBR1VWM30ATFTR-ND - Tape & Reel (TR) 846-RBR1VWM30ATFTRCT-ND - Cut Tape (CT) 846-RBR1VWM30ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1VWM30ATFTR |
Description | DIODE SCHOTTKY 30V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.84800 | kr.28.48 |
| 100 | kr.1.86730 | kr.186.73 |
| 500 | kr.1.42078 | kr.710.39 |
| 1.000 | kr.1.27674 | kr.1,276.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09366 | kr.3,280.98 |
| 6.000 | kr.0.95164 | kr.5,709.84 |
| 9.000 | kr.0.91421 | kr.8,227.89 |
| 15.000 | kr.0.82786 | kr.12,417.90 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

