Parametric Equivalent

RBR10NS30AFHTL | |
|---|---|
DigiKey Part Number | RBR10NS30AFHTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR10NS30AFHTL |
Description | DIODE ARRAY SCHOTT 30V 10A LPDS |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBR10NS30AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.74982 | kr.3,749.82 |
| 2.000 | kr.3.45898 | kr.6,917.96 |
| 3.000 | kr.3.31078 | kr.9,932.34 |
| 5.000 | kr.3.14432 | kr.15,721.60 |
| 7.000 | kr.3.09600 | kr.21,672.00 |
| Unit Price without VAT: | kr.3.74982 |
|---|---|
| Unit Price with VAT: | kr.4.68728 |



