Diode Array 1 Pair Common Cathode 65 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ30NS65ATL

DigiKey Part Number
846-RBQ30NS65ATLTR-ND - Tape & Reel (TR)
846-RBQ30NS65ATLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RBQ30NS65ATL
Description
DIODE ARRAY SCHOTT 65V 15A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 65 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
690 mV @ 15 A
Manufacturer
Rohm Semiconductor
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
200 µA @ 65 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
65 V
Supplier Device Package
LPDS
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.31000kr.17.31
10kr.11.13300kr.111.33
100kr.7.61880kr.761.88
500kr.6.11480kr.3,057.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.63131kr.5,631.31
2.000kr.5.22480kr.10,449.60
3.000kr.5.01777kr.15,053.31
5.000kr.4.78515kr.23,925.75
7.000kr.4.64749kr.32,532.43
10.000kr.4.58858kr.45,885.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.31000
Unit Price with VAT:kr.21.63750