
RBQ10BGE45ATL | |
|---|---|
DigiKey Part Number | 846-RBQ10BGE45ATLTR-ND - Tape & Reel (TR) 846-RBQ10BGE45ATLCT-ND - Cut Tape (CT) 846-RBQ10BGE45ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10BGE45ATL |
Description | DIODE ARR SCHOTT 45V 10A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.8.86300 | kr.88.63 |
| 100 | kr.5.99070 | kr.599.07 |
| 500 | kr.4.76046 | kr.2,380.23 |
| 1.000 | kr.4.36484 | kr.4,364.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.93676 | kr.9,841.90 |
| 5.000 | kr.3.67225 | kr.18,361.25 |
| 7.500 | kr.3.53759 | kr.26,531.92 |
| 12.500 | kr.3.39190 | kr.42,398.75 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

