
RB751SM-40T2R | |
|---|---|
DigiKey Part Number | RB751SM-40T2RTR-ND - Tape & Reel (TR) RB751SM-40T2RCT-ND - Cut Tape (CT) RB751SM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751SM-40T2R |
Description | DIODE SCHOTTKY 30V 30MA SC79 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | RB751SM-40T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-79 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.10000 | kr.11.00 |
| 100 | kr.0.74330 | kr.74.33 |
| 500 | kr.0.54874 | kr.274.37 |
| 1.000 | kr.0.47460 | kr.474.60 |
| 2.000 | kr.0.43245 | kr.864.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.29874 | kr.2,389.92 |
| 16.000 | kr.0.28935 | kr.4,629.60 |
| 24.000 | kr.0.28350 | kr.6,804.00 |
| 40.000 | kr.0.27270 | kr.10,908.00 |
| 56.000 | kr.0.26221 | kr.14,683.76 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |










