Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB717UMFHTL

DigiKey Part Number
846-RB717UMFHTLTR-ND - Tape & Reel (TR)
846-RB717UMFHTLCT-ND - Cut Tape (CT)
846-RB717UMFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB717UMFHTL
Description
DIODE ARRAY SCHOT 40V 30MA UMD3F
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-85
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMD3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.781
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.19900kr.21.99
100kr.1.42490kr.142.49
500kr.1.07394kr.536.97
1.000kr.0.96058kr.960.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87210kr.2,616.30
6.000kr.0.83687kr.5,021.22
9.000kr.0.57870kr.5,208.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250