Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB715FT106

DigiKey Part Number
RB715FT106TR-ND - Tape & Reel (TR)
RB715FT106CT-ND - Cut Tape (CT)
RB715FT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB715FT106
Description
DIODE ARRAY SCHOTT 40V 30MA UMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
RB715FT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.45300kr.14.53
100kr.0.91430kr.91.43
500kr.0.67900kr.339.50
1.000kr.0.59780kr.597.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49357kr.1,480.71
6.000kr.0.45702kr.2,742.12
9.000kr.0.35980kr.3,238.20
15.000kr.0.35780kr.5,367.00
21.000kr.0.35659kr.7,488.39
30.000kr.0.35541kr.10,662.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500